


RLP73K1E1R0JTD | |
|---|---|
DigiKey Part Number | A109750TR-ND - Tape & Reel (TR) A109750CT-ND - Cut Tape (CT) A109750DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73K1E1R0JTD |
Description | RES SMD 1 OHM 5% 1/8W 0402 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73K1E1R0JTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.017" (0.43mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13500 € | 1,35 € |
| 25 | 0,11400 € | 2,85 € |
| 50 | 0,10060 € | 5,03 € |
| 100 | 0,08930 € | 8,93 € |
| 250 | 0,07692 € | 19,23 € |
| 500 | 0,06910 € | 34,55 € |
| 1.000 | 0,06246 € | 62,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05063 € | 253,15 € |
| 10.000 | 0,04676 € | 467,60 € |
| 15.000 | 0,04477 € | 671,55 € |
| 25.000 | 0,04253 € | 1.063,25 € |
| 35.000 | 0,04119 € | 1.441,65 € |
| 50.000 | 0,03988 € | 1.994,00 € |
| 60.000 | 0,03925 € | 2.355,00 € |
| 120.000 | 0,03710 € | 4.452,00 € |
| 125.000 | 0,03698 € | 4.622,50 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,25740 € |

