


RLP73K1E1R0FTDF | |
|---|---|
DigiKey Part Number | A109556TR-ND - Tape & Reel (TR) A109556CT-ND - Cut Tape (CT) A109556DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73K1E1R0FTDF |
Description | RES SMD 1 OHM 1% 1/8W 0402 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73K1E1R0FTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.017" (0.43mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,17000 € | 1,70 € |
| 25 | 0,14320 € | 3,58 € |
| 50 | 0,12660 € | 6,33 € |
| 100 | 0,11260 € | 11,26 € |
| 250 | 0,09716 € | 24,29 € |
| 500 | 0,08748 € | 43,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,07927 € | 79,27 € |
| 2.000 | 0,07228 € | 144,56 € |
| 3.000 | 0,06868 € | 206,04 € |
| 5.000 | 0,06462 € | 323,10 € |
| 7.000 | 0,06220 € | 435,40 € |
| 10.000 | 0,05983 € | 598,30 € |
| 12.000 | 0,05869 € | 704,28 € |
| 24.000 | 0,05480 € | 1.315,20 € |
| 25.000 | 0,05459 € | 1.364,75 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,31590 € |

