
RLC73PD3AR226FTDG | |
|---|---|
DigiKey Part Number | 1712-RLC73PD3AR226FTDGTR-ND - Tape & Reel (TR) 1712-RLC73PD3AR226FTDGCT-ND - Cut Tape (CT) 1712-RLC73PD3AR226FTDGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73PD3AR226FTDG |
Description | RLC73PD 3A R226 1% 2K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 226 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,37500 € | 3,75 € |
| 25 | 0,31920 € | 7,98 € |
| 50 | 0,28420 € | 14,21 € |
| 100 | 0,25430 € | 25,43 € |
| 250 | 0,22164 € | 55,41 € |
| 500 | 0,20118 € | 100,59 € |
| 1.000 | 0,18379 € | 183,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,16902 € | 338,04 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,67860 € |

