
RLC73PD2BR909FTD | |
|---|---|
DigiKey Part Number | 1712-RLC73PD2BR909FTDTR-ND - Tape & Reel (TR) 1712-RLC73PD2BR909FTDCT-ND - Cut Tape (CT) 1712-RLC73PD2BR909FTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73PD2BR909FTD |
Description | RLC73PD 2B R909 1% 5K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 909 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,12000 € | 1,20 € |
| 25 | 0,10040 € | 2,51 € |
| 50 | 0,08860 € | 4,43 € |
| 100 | 0,07860 € | 7,86 € |
| 250 | 0,06752 € | 16,88 € |
| 500 | 0,06062 € | 30,31 € |
| 1.000 | 0,05473 € | 54,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04422 € | 221,10 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22230 € |

