
RLC73PD2AR59FTD | |
|---|---|
DigiKey Part Number | 1712-RLC73PD2AR59FTDTR-ND - Tape & Reel (TR) 1712-RLC73PD2AR59FTDCT-ND - Cut Tape (CT) 1712-RLC73PD2AR59FTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73PD2AR59FTD |
Description | RLC73PD 2A R59 1% 5K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 590 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,09700 € | 0,97 € |
| 25 | 0,08200 € | 2,05 € |
| 50 | 0,07220 € | 3,61 € |
| 100 | 0,06390 € | 6,39 € |
| 250 | 0,05468 € | 13,67 € |
| 500 | 0,04900 € | 24,50 € |
| 1.000 | 0,04415 € | 44,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03550 € | 177,50 € |
| 10.000 | 0,03267 € | 326,70 € |
| 15.000 | 0,03121 € | 468,15 € |
| 25.000 | 0,02957 € | 739,25 € |
| 35.000 | 0,02859 € | 1.000,65 € |
| 50.000 | 0,02763 € | 1.381,50 € |
| 60.000 | 0,02717 € | 1.630,20 € |
| 120.000 | 0,02559 € | 3.070,80 € |
| 125.000 | 0,02551 € | 3.188,75 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17550 € |

