
RLC73K3AR59FTDG | |
|---|---|
DigiKey Part Number | 1712-RLC73K3AR59FTDGTR-ND - Tape & Reel (TR) 1712-RLC73K3AR59FTDGCT-ND - Cut Tape (CT) 1712-RLC73K3AR59FTDGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73K3AR59FTDG |
Description | RLC73K 3A R59 1% 2K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 590 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,22500 € | 2,25 € |
| 25 | 0,19080 € | 4,77 € |
| 50 | 0,16900 € | 8,45 € |
| 100 | 0,15050 € | 15,05 € |
| 250 | 0,13036 € | 32,59 € |
| 500 | 0,11774 € | 58,87 € |
| 1.000 | 0,10697 € | 106,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09007 € | 360,28 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,40950 € |

