
RLC73K3AR102FTDG | |
|---|---|
DigiKey Part Number | 1712-RLC73K3AR102FTDGTR-ND - Tape & Reel (TR) 1712-RLC73K3AR102FTDGCT-ND - Cut Tape (CT) 1712-RLC73K3AR102FTDGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73K3AR102FTDG |
Description | RLC73K 3A R102 1% 2K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 102 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,25500 € | 2,55 € |
| 25 | 0,21600 € | 5,40 € |
| 50 | 0,19180 € | 9,59 € |
| 100 | 0,17100 € | 17,10 € |
| 250 | 0,14828 € | 37,07 € |
| 500 | 0,13408 € | 67,04 € |
| 1.000 | 0,12200 € | 122,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,10300 € | 412,00 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,46800 € |

