
RLC73K2BR825FTD | |
|---|---|
DigiKey Part Number | 1712-RLC73K2BR825FTDTR-ND - Tape & Reel (TR) 1712-RLC73K2BR825FTDCT-ND - Cut Tape (CT) 1712-RLC73K2BR825FTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73K2BR825FTD |
Description | RLC73K 2B R825 1% 5K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 825 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,09100 € | 0,91 € |
| 25 | 0,07680 € | 1,92 € |
| 50 | 0,06740 € | 3,37 € |
| 100 | 0,05960 € | 5,96 € |
| 250 | 0,05112 € | 12,78 € |
| 500 | 0,04576 € | 22,88 € |
| 1.000 | 0,04121 € | 41,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03308 € | 165,40 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17550 € |

