


RL73N1ER27JTD | |
|---|---|
DigiKey Part Number | A138777TR-ND - Tape & Reel (TR) A138777CT-ND - Cut Tape (CT) A138777DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL73N1ER27JTD |
Description | RES 0.27 OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 270 mOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL73N1ER27JTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.017" (0.43mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,09900 € | 0,99 € |
| 25 | 0,07840 € | 1,96 € |
| 50 | 0,06700 € | 3,35 € |
| 100 | 0,05790 € | 5,79 € |
| 250 | 0,04876 € | 12,19 € |
| 500 | 0,04352 € | 21,76 € |
| 1.000 | 0,03936 € | 39,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03271 € | 163,55 € |
| 10.000 | 0,03077 € | 307,70 € |
| 15.000 | 0,02982 € | 447,30 € |
| 25.000 | 0,02880 € | 720,00 € |
| 35.000 | 0,02821 € | 987,35 € |
| 50.000 | 0,02766 € | 1.383,00 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22230 € |

