
RL73K3AR47JTE | |
|---|---|
DigiKey Part Number | A126494TR-ND - Tape & Reel (TR) A126494CT-ND - Cut Tape (CT) A126494DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL73K3AR47JTE |
Description | RES 0.47 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 mOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL73K3AR47JTE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,37200 € | 3,72 € |
| 25 | 0,31560 € | 7,89 € |
| 50 | 0,28340 € | 14,17 € |
| 100 | 0,25800 € | 25,80 € |
| 250 | 0,23224 € | 58,06 € |
| 500 | 0,21732 € | 108,66 € |
| 1.000 | 0,20545 € | 205,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,18849 € | 753,96 € |
| 8.000 | 0,18251 € | 1.460,08 € |
| 12.000 | 0,17959 € | 2.155,08 € |
| 20.000 | 0,17643 € | 3.528,60 € |
| 28.000 | 0,17461 € | 4.889,08 € |
| 40.000 | 0,17290 € | 6.916,00 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,72540 € |

