Direct

RL73H3AR11FTDF | |
|---|---|
DigiKey Part Number | A138606TR-ND - Tape & Reel (TR) A138606CT-ND - Cut Tape (CT) A138606DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL73H3AR11FTDF |
Description | RES 0.11 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 110 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL73H3AR11FTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,64500 € | 6,45 € |
| 25 | 0,55160 € | 13,79 € |
| 50 | 0,49340 € | 24,67 € |
| 100 | 0,44400 € | 44,40 € |
| 250 | 0,38972 € | 97,43 € |
| 500 | 0,35576 € | 177,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,32689 € | 326,89 € |
| 2.000 | 0,30237 € | 604,74 € |
| 3.000 | 0,28978 € | 869,34 € |
| 5.000 | 0,27553 € | 1.377,65 € |
| 7.000 | 0,26704 € | 1.869,28 € |
| 10.000 | 0,25874 € | 2.587,40 € |
| 12.000 | 0,25477 € | 3.057,24 € |
| 24.000 | 0,24111 € | 5.786,64 € |
| 25.000 | 0,24038 € | 6.009,50 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,15830 € |


