
RA73F2A84R5BTD | |
|---|---|
DigiKey Part Number | 1712-RA73F2A84R5BTDTR-ND - Tape & Reel (TR) 1712-RA73F2A84R5BTDCT-ND - Cut Tape (CT) 1712-RA73F2A84R5BTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RA73F2A84R5BTD |
Description | RA73F 2A 84R5 0.1% 5K RL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 84.5 Ohms ±0.1% 1W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RA73F2A84R5BTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | 25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.023" (0.58mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,84800 € | 8,48 € |
| 25 | 0,78640 € | 19,66 € |
| 50 | 0,74360 € | 37,18 € |
| 100 | 0,70430 € | 70,43 € |
| 250 | 0,65784 € | 164,46 € |
| 500 | 0,62666 € | 313,33 € |
| 1.000 | 0,59878 € | 598,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,54565 € | 2.728,25 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,19340 € |

