
RA73F1J412RBTD | |
|---|---|
DigiKey Part Number | 1712-RA73F1J412RBTDTR-ND - Tape & Reel (TR) 1712-RA73F1J412RBTDCT-ND - Cut Tape (CT) 1712-RA73F1J412RBTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RA73F1J412RBTD |
Description | RA73F 1J 412R 0.1% 5K RL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 412 Ohms ±0.1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | 25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.023" (0.58mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,64900 € | 6,49 € |
| 25 | 0,60160 € | 15,04 € |
| 50 | 0,56860 € | 28,43 € |
| 100 | 0,53850 € | 53,85 € |
| 250 | 0,50240 € | 125,60 € |
| 500 | 0,47820 € | 239,10 € |
| 1.000 | 0,45648 € | 456,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,41497 € | 2.074,85 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,91260 € |

