
RA73F1J2K8BTD | |
|---|---|
DigiKey Part Number | 1712-RA73F1J2K8BTDTR-ND - Tape & Reel (TR) 1712-RA73F1J2K8BTDCT-ND - Cut Tape (CT) 1712-RA73F1J2K8BTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RA73F1J2K8BTD |
Description | RA73F 1J 2K8 0.1% 5K RL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.8 kOhms ±0.1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | 25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.023" (0.58mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,63700 € | 6,37 € |
| 25 | 0,59040 € | 14,76 € |
| 50 | 0,55820 € | 27,91 € |
| 100 | 0,52840 € | 52,84 € |
| 250 | 0,49304 € | 123,26 € |
| 500 | 0,46926 € | 234,63 € |
| 1.000 | 0,44795 € | 447,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,40722 € | 2.036,10 € |
| 10.000 | 0,39305 € | 3.930,50 € |
| 15.000 | 0,38559 € | 5.783,85 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,90090 € |

