180 mOhms ±5% 10W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSA5R18J

DigiKey Part Number
A127584-ND
Manufacturer
Manufacturer Product Number
HSA5R18J
Description
RES CHAS MNT 0.18 OHM 5% 10W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
180 mOhms ±5% 10W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
EDA/CAD Models
HSA5R18J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
180 mOhms
Tolerance
±5%
Power (Watts)
10W
Composition
Wirewound
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 200°C
Features
-
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
0.669" L x 0.669" W (17.00mm x 17.00mm)
Height - Seated (Max)
0.354" (9.00mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 170
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,95000 €3,95 €
102,66900 €26,69 €
252,32600 €58,15 €
502,10920 €105,46 €
1001,92470 €192,47 €
3001,68767 €506,30 €
5001,59664 €798,32 €
1.0001,48939 €1.489,39 €
5.0001,29862 €6.493,10 €
Manufacturers Standard Package
Unit Price without VAT:3,95000 €
Unit Price with VAT:4,62150 €