
HSA506K8J | |
|---|---|
DigiKey Part Number | A138884-ND |
Manufacturer | |
Manufacturer Product Number | HSA506K8J |
Description | RES CHAS MNT 6.8K OHM 5% 50W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6.8 kOhms ±5% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | HSA506K8J Models |
Category | Temperature Coefficient ±30ppm/°C |
Mfr | Operating Temperature -55°C ~ 200°C |
Series | Coating, Housing Type Aluminum |
Packaging Tray | Mounting Feature Flanges |
Part Status Active | Size / Dimension 2.008" L x 1.181" W (51.00mm x 30.00mm) |
Resistance 6.8 kOhms | Height - Seated (Max) 0.669" (17.00mm) |
Tolerance ±5% | Lead Style Solder Lugs |
Power (Watts) 50W | Package / Case Axial, Box |
Composition Wirewound | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,74000 € | 6,74 € |
| 10 | 4,63000 € | 46,30 € |
| 25 | 4,05960 € | 101,49 € |
| 50 | 3,70200 € | 185,10 € |
| 100 | 3,39830 € | 339,83 € |
| 300 | 3,00767 € | 902,30 € |
| 500 | 2,85768 € | 1.428,84 € |
| 1.000 | 2,68104 € | 2.681,04 € |
| Unit Price without VAT: | 6,74000 € |
|---|---|
| Unit Price with VAT: | 7,88580 € |



