



HSA503K3J | |
|---|---|
DigiKey Part Number | A131877-ND |
Manufacturer | |
Manufacturer Product Number | HSA503K3J |
Description | RES CHAS MNT 3.3K OHM 5% 50W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±5% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | HSA503K3J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | 3.3 kOhms | |
Tolerance | ±5% | |
Power (Watts) | 50W | |
Composition | Wirewound | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 2.008" L x 1.181" W (51.00mm x 30.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,82000 € | 6,82 € |
| 10 | 4,68900 € | 46,89 € |
| 25 | 4,11040 € | 102,76 € |
| 50 | 3,74860 € | 187,43 € |
| 100 | 3,44110 € | 344,11 € |
| 300 | 3,04553 € | 913,66 € |
| 500 | 2,89366 € | 1.446,83 € |
| 1.000 | 2,71480 € | 2.714,80 € |
| 5.000 | 2,48551 € | 12.427,55 € |
| Unit Price without VAT: | 6,82000 € |
|---|---|
| Unit Price with VAT: | 7,97940 € |

