



HSA256K8J | |
|---|---|
DigiKey Part Number | A131868-ND |
Manufacturer | |
Manufacturer Product Number | HSA256K8J |
Description | RES CHAS MNT 6.8K OHM 5% 25W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.8 kOhms ±5% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | HSA256K8J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | 6.8 kOhms | |
Tolerance | ±5% | |
Power (Watts) | 25W | |
Composition | Wirewound | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.142" L x 1.102" W (29.00mm x 28.00mm) | |
Height - Seated (Max) | 0.591" (15.00mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,00000 € | 5,00 € |
| 10 | 1,82300 € | 18,23 € |
| 25 | 1,78640 € | 44,66 € |
| 50 | 1,76500 € | 88,25 € |
| 100 | 1,74670 € | 174,67 € |
| 300 | 1,72290 € | 516,87 € |
| 500 | 1,71364 € | 856,82 € |
| 1.000 | 1,71194 € | 1.711,94 € |
| Unit Price without VAT: | 5,00000 € |
|---|---|
| Unit Price with VAT: | 5,85000 € |



