
HSA253K9J | |
|---|---|
DigiKey Part Number | A137144-ND |
Manufacturer | |
Manufacturer Product Number | HSA253K9J |
Description | RES CHAS MNT 3.9K OHM 5% 25W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.9 kOhms ±5% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 3.9 kOhms | |
Tolerance | ±5% | |
Power (Watts) | 25W | |
Composition | Wirewound | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.142" L x 1.102" W (29.00mm x 28.00mm) | |
Height - Seated (Max) | 0.591" (15.00mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,16000 € | 5,16 € |
| 10 | 2,31300 € | 23,13 € |
| 25 | 2,28800 € | 57,20 € |
| 50 | 2,24860 € | 112,43 € |
| 100 | 2,19030 € | 219,03 € |
| 300 | 2,12603 € | 637,81 € |
| 500 | 2,07942 € | 1.039,71 € |
| 1.000 | 1,99822 € | 1.998,22 € |
| Unit Price without VAT: | 5,16000 € |
|---|---|
| Unit Price with VAT: | 6,03720 € |


