



HSA2515RJ | |
|---|---|
DigiKey Part Number | A102417-ND |
Manufacturer | |
Manufacturer Product Number | HSA2515RJ |
Description | RES CHAS MNT 15 OHM 5% 25W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±5% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | HSA2515RJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 15 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 25W | |
Composition | Wirewound | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.142" L x 1.102" W (29.00mm x 28.00mm) | |
Height - Seated (Max) | 0.591" (15.00mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,97000 € | 4,97 € |
| 10 | 3,25600 € | 32,56 € |
| 25 | 2,95680 € | 73,92 € |
| 50 | 2,68760 € | 134,38 € |
| 100 | 2,45870 € | 245,87 € |
| 300 | 2,16423 € | 649,27 € |
| 500 | 2,05114 € | 1.025,57 € |
| 1.000 | 1,91798 € | 1.917,98 € |
| 5.000 | 1,70013 € | 8.500,65 € |
| Unit Price without VAT: | 4,97000 € |
|---|---|
| Unit Price with VAT: | 5,81490 € |

