
HSA101R0J | |
|---|---|
DigiKey Part Number | A131856-ND |
Manufacturer | |
Manufacturer Product Number | HSA101R0J |
Description | RES CHAS MNT 1 OHM 5% 16W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 16W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | HSA101R0J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | 1 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 16W | |
Composition | Wirewound | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 0.827" L x 0.827" W (21.00mm x 21.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,18000 € | 4,18 € |
| 10 | 2,83400 € | 28,34 € |
| 25 | 2,27440 € | 56,86 € |
| 50 | 2,08900 € | 104,45 € |
| 200 | 1,80300 € | 360,60 € |
| 400 | 1,73970 € | 695,88 € |
| 600 | 1,66755 € | 1.000,53 € |
| 1.000 | 1,58597 € | 1.585,97 € |
| 5.000 | 1,38468 € | 6.923,40 € |
| Unit Price without VAT: | 4,18000 € |
|---|---|
| Unit Price with VAT: | 4,89060 € |

