



FWFU5W47RJ | |
|---|---|
DigiKey Part Number | 1712-FWFU5W47RJCT-ND - Cut Tape (CT) 1712-FWFU5W47RJTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FWFU5W47RJ |
Description | FWFU 5W 47R 5% |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | FWFU5W47RJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Fusible, Pulse Withstanding, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.315" Dia x 0.984" L (8.00mm x 25.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 10 | 0,70100 € | 7,01 € |
| 25 | 0,60000 € | 15,00 € |
| 50 | 0,53740 € | 26,87 € |
| 100 | 0,48370 € | 48,37 € |
| 250 | 0,42512 € | 106,28 € |
| 500 | 0,38842 € | 194,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,28770 € | 287,70 € |
| 2.000 | 0,26577 € | 531,54 € |
| 3.000 | 0,25451 € | 763,53 € |
| 5.000 | 0,24177 € | 1.208,85 € |
| 7.000 | 0,23418 € | 1.639,26 € |
| 10.000 | 0,22676 € | 2.267,60 € |
| 12.000 | 0,22321 € | 2.678,52 € |
| 24.000 | 0,21100 € | 5.064,00 € |
| 25.000 | 0,21034 € | 5.258,50 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,25190 € |

