



FWFU3W22RJ | |
|---|---|
DigiKey Part Number | 1712-FWFU3W22RJCT-ND - Cut Tape (CT) 1712-FWFU3W22RJTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FWFU3W22RJ |
Description | FWFU 3W 22R 5% |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | FWFU3W22RJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Fusible, Pulse Withstanding, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.256" Dia x 0.689" L (6.50mm x 17.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,30500 € | 3,05 € |
| 25 | 0,25880 € | 6,47 € |
| 50 | 0,23020 € | 11,51 € |
| 100 | 0,20570 € | 20,57 € |
| 250 | 0,17876 € | 44,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,16192 € | 80,96 € |
| 1.000 | 0,14759 € | 147,59 € |
| 1.500 | 0,14024 € | 210,36 € |
| 2.500 | 0,13191 € | 329,77 € |
| 3.500 | 0,12695 € | 444,33 € |
| 5.000 | 0,12210 € | 610,50 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,54990 € |

