
ER743R9JT | |
|---|---|
DigiKey Part Number | 1712-ER743R9JTCT-ND - Cut Tape (CT) 1712-ER743R9JTTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ER743R9JT |
Description | RES 3.9 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 3.9 Ohms ±5% 3W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | ER743R9JT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | 0/ +60ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.236" Dia x 0.531" L (6.00mm x 13.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,23000 € | 1,23 € |
| 10 | 0,80900 € | 8,09 € |
| 25 | 0,69400 € | 17,35 € |
| 50 | 0,62220 € | 31,11 € |
| 100 | 0,56100 € | 56,10 € |
| 250 | 0,49400 € | 123,50 € |
| 500 | 0,45204 € | 226,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,41638 € | 416,38 € |
| 2.000 | 0,38609 € | 772,18 € |
| 3.000 | 0,37053 € | 1.111,59 € |
| 5.000 | 0,35293 € | 1.764,65 € |
| 7.000 | 0,34244 € | 2.397,08 € |
| 10.000 | 0,33219 € | 3.321,90 € |
| Unit Price without VAT: | 1,23000 € |
|---|---|
| Unit Price with VAT: | 1,43910 € |

