
EP2WSS47RJ | |
|---|---|
DigiKey Part Number | 1712-EP2WSS47RJCT-ND - Cut Tape (CT) 1712-EP2WSS47RJTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EP2WSS47RJ |
Description | EP 2W (SS) 47R 5% |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Retardant Coating, Pulse Withstanding, Safety |
Series | Temperature Coefficient ±300ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.138" Dia x 0.374" L (3.50mm x 9.50mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,14800 € | 1,48 € |
| 25 | 0,12440 € | 3,11 € |
| 50 | 0,11020 € | 5,51 € |
| 100 | 0,09770 € | 9,77 € |
| 250 | 0,08420 € | 21,05 € |
| 500 | 0,07574 € | 37,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,06854 € | 68,54 € |
| 2.000 | 0,06241 € | 124,82 € |
| 3.000 | 0,05926 € | 177,78 € |
| 5.000 | 0,05570 € | 278,50 € |
| 7.000 | 0,05357 € | 374,99 € |
| 10.000 | 0,05150 € | 515,00 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,26910 € |

