
EP10WSS3R0JBB | |
|---|---|
DigiKey Part Number | 1712-EP10WSS3R0JBB-ND |
Manufacturer | |
Manufacturer Product Number | EP10WSS3R0JBB |
Description | EP 10W (SS) 3R0 5% BULK BOX |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Ohms ±5% 10W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.335" Dia x 1.575" L (8.50mm x 40.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,92000 € | 2,92 € |
| 10 | 1,95600 € | 19,56 € |
| 25 | 1,69560 € | 42,39 € |
| 50 | 1,53300 € | 76,65 € |
| 100 | 1,39460 € | 139,46 € |
| 250 | 1,24292 € | 310,73 € |
| 500 | 1,14804 € | 574,02 € |
| 1.000 | 1,06745 € | 1.067,45 € |
| 5.000 | 0,92407 € | 4.620,35 € |
| Unit Price without VAT: | 2,92000 € |
|---|---|
| Unit Price with VAT: | 3,41640 € |

