
EP10WSS1R0JBB | |
|---|---|
DigiKey Part Number | 1712-EP10WSS1R0JBB-ND |
Manufacturer | |
Manufacturer Product Number | EP10WSS1R0JBB |
Description | EP 10W (SS) 1R0 5% BULK BOX |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 10W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Retardant Coating, Pulse Withstanding, Safety |
Series | Temperature Coefficient ±400ppm/°C |
Packaging Box | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.335" Dia x 1.575" L (8.50mm x 40.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,88000 € | 2,88 € |
| 10 | 1,93200 € | 19,32 € |
| 25 | 1,67480 € | 41,87 € |
| 50 | 1,51400 € | 75,70 € |
| 100 | 1,37730 € | 137,73 € |
| 250 | 1,22744 € | 306,86 € |
| 500 | 1,13376 € | 566,88 € |
| 1.000 | 1,05417 € | 1.054,17 € |
| 5.000 | 0,91258 € | 4.562,90 € |
| Unit Price without VAT: | 2,88000 € |
|---|---|
| Unit Price with VAT: | 3,36960 € |

