CRGV2512J240K is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TE Connectivity Passive Product
In Stock: 0
Unit Price: 0,05043 €
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 2,47011 €
Datasheet

Similar


Panasonic Industry
In Stock: 6.324
Unit Price: 0,47000 €
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 2.832
Unit Price: 0,19000 €
Datasheet
240 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRGV2512J240K

DigiKey Part Number
CRGV2512J240K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRGV2512J240K
Description
RES SMD 240K OHM 5% 1W 2512
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
240 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRGV2512J240K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.0000,10192 €2.038,40 €
Unit Price without VAT:0,10192 €
Unit Price with VAT:0,11925 €