CRGV0805J150K is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: 0,01479 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,00405 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,00405 €
Datasheet

Similar


Bourns Inc.
In Stock: 29.827
Unit Price: 0,09000 €
Datasheet

Similar


Vishay Dale
In Stock: 3.490
Unit Price: 0,09000 €
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,00503 €
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,01920 €
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,01501 €
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,01366 €
Datasheet

Similar


Panasonic Industry
In Stock: 287
Unit Price: 0,09000 €
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,03249 €
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,00287 €
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 23.154
Unit Price: 0,09000 €
Datasheet
150 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRGV0805J150K

DigiKey Part Number
CRGV0805J150K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRGV0805J150K
Description
RES SMD 150K OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
150 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRGV0805J150K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.083" L x 0.051" W (2.10mm x 1.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.0000,01295 €259,00 €
Unit Price without VAT:0,01295 €
Unit Price with VAT:0,01515 €