
CRGP2512F56K | |
|---|---|
DigiKey Part Number | A130742TR-ND - Tape & Reel (TR) A130742CT-ND - Cut Tape (CT) A130742DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGP2512F56K |
Description | RES 56K OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 56 kOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGP2512F56K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,25600 € | 2,56 € |
| 25 | 0,21440 € | 5,36 € |
| 50 | 0,18980 € | 9,49 € |
| 100 | 0,17060 € | 17,06 € |
| 250 | 0,15100 € | 37,75 € |
| 500 | 0,13970 € | 69,85 € |
| 1.000 | 0,13070 € | 130,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,11786 € | 471,44 € |
| 8.000 | 0,11334 € | 906,72 € |
| 12.000 | 0,11113 € | 1.333,56 € |
| 20.000 | 0,10873 € | 2.174,60 € |
| 28.000 | 0,10736 € | 3.006,08 € |
| 40.000 | 0,10607 € | 4.242,80 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,52650 € |

