
CRGP2512F33R | |
|---|---|
DigiKey Part Number | A130703TR-ND - Tape & Reel (TR) A130703CT-ND - Cut Tape (CT) A130703DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGP2512F33R |
Description | RES 33 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGP2512F33R Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.126" W (6.35mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,25300 € | 2,53 € |
| 25 | 0,21120 € | 5,28 € |
| 50 | 0,18700 € | 9,35 € |
| 100 | 0,16790 € | 16,79 € |
| 250 | 0,14860 € | 37,15 € |
| 500 | 0,13744 € | 68,72 € |
| 1.000 | 0,12859 € | 128,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,11594 € | 463,76 € |
| 8.000 | 0,11148 € | 891,84 € |
| 12.000 | 0,10931 € | 1.311,72 € |
| 20.000 | 0,10695 € | 2.139,00 € |
| 28.000 | 0,10560 € | 2.956,80 € |
| 40.000 | 0,10432 € | 4.172,80 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,51480 € |

