
CRGP2512F220R | |
|---|---|
DigiKey Part Number | A130713TR-ND - Tape & Reel (TR) A130713CT-ND - Cut Tape (CT) A130713DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGP2512F220R |
Description | RES 220 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGP2512F220R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,12385 € | 495,40 € |
| 8.000 | 0,11918 € | 953,44 € |
| 12.000 | 0,11691 € | 1.402,92 € |
| 20.000 | 0,11444 € | 2.288,80 € |
| 28.000 | 0,11303 € | 3.164,84 € |
| 40.000 | 0,11169 € | 4.467,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,25200 € | 2,52 € |
| 25 | 0,21080 € | 5,27 € |
| 50 | 0,18700 € | 9,35 € |
| 100 | 0,16810 € | 16,81 € |
| 250 | 0,14904 € | 37,26 € |
| 500 | 0,13804 € | 69,02 € |
| 1.000 | 0,12381 € | 123,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,26700 € | 2,67 € |
| 25 | 0,22320 € | 5,58 € |
| 50 | 0,19820 € | 9,91 € |
| 100 | 0,17810 € | 17,81 € |
| 250 | 0,15796 € | 39,49 € |
| 500 | 0,14632 € | 73,16 € |
| 1.000 | 0,13707 € | 137,07 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,51480 € |

