
CRGP1206F1K5 | |
|---|---|
DigiKey Part Number | A130540TR-ND - Tape & Reel (TR) A130540CT-ND - Cut Tape (CT) A130540DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGP1206F1K5 |
Description | RES 1.5K OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGP1206F1K5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,11900 € | 1,19 € |
| 25 | 0,09520 € | 2,38 € |
| 50 | 0,08220 € | 4,11 € |
| 100 | 0,07150 € | 7,15 € |
| 250 | 0,06088 € | 15,22 € |
| 500 | 0,05472 € | 27,36 € |
| 1.000 | 0,04985 € | 49,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04206 € | 210,30 € |
| 10.000 | 0,03979 € | 397,90 € |
| 15.000 | 0,03869 € | 580,35 € |
| 25.000 | 0,03749 € | 937,25 € |
| 35.000 | 0,03680 € | 1.288,00 € |
| 50.000 | 0,03615 € | 1.807,50 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,25740 € |

