
CRGP0805F560K | |
|---|---|
DigiKey Part Number | A130510TR-ND - Tape & Reel (TR) A130510CT-ND - Cut Tape (CT) A130510DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGP0805F560K |
Description | RES 560K OHM 1% 1/3W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 560 kOhms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGP0805F560K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,08700 € | 0,87 € |
| 25 | 0,06880 € | 1,72 € |
| 50 | 0,05860 € | 2,93 € |
| 100 | 0,05050 € | 5,05 € |
| 250 | 0,04236 € | 10,59 € |
| 500 | 0,03770 € | 18,85 € |
| 1.000 | 0,03399 € | 33,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02808 € | 140,40 € |
| 10.000 | 0,02635 € | 263,50 € |
| 15.000 | 0,02551 € | 382,65 € |
| 25.000 | 0,02460 € | 615,00 € |
| 35.000 | 0,02408 € | 842,80 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,19890 € |

