
CRGP0805F18K | |
|---|---|
DigiKey Part Number | A130492TR-ND - Tape & Reel (TR) A130492CT-ND - Cut Tape (CT) A130492DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGP0805F18K |
Description | RES 18K OHM 1% 1/3W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 18 kOhms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGP0805F18K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,09200 € | 0,92 € |
| 25 | 0,07280 € | 1,82 € |
| 50 | 0,06220 € | 3,11 € |
| 100 | 0,05350 € | 5,35 € |
| 250 | 0,04492 € | 11,23 € |
| 500 | 0,03996 € | 19,98 € |
| 1.000 | 0,03603 € | 36,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02976 € | 148,80 € |
| 10.000 | 0,02793 € | 279,30 € |
| 15.000 | 0,02704 € | 405,60 € |
| 25.000 | 0,02608 € | 652,00 € |
| 35.000 | 0,02553 € | 893,55 € |
| 50.000 | 0,02500 € | 1.250,00 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21060 € |

