
CRGP0603F270K | |
|---|---|
DigiKey Part Number | A130445TR-ND - Tape & Reel (TR) A130445CT-ND - Cut Tape (CT) A130445DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGP0603F270K |
Description | RES 270K OHM 1% 1/4W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 270 kOhms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGP0603F270K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,07500 € | 0,75 € |
| 25 | 0,05840 € | 1,46 € |
| 50 | 0,04940 € | 2,47 € |
| 100 | 0,04230 € | 4,23 € |
| 250 | 0,03500 € | 8,75 € |
| 500 | 0,03086 € | 15,43 € |
| 1.000 | 0,02759 € | 27,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02235 € | 111,75 € |
| 10.000 | 0,02083 € | 208,30 € |
| 15.000 | 0,02009 € | 301,35 € |
| 25.000 | 0,01929 € | 482,25 € |
| 35.000 | 0,01883 € | 659,05 € |
| 50.000 | 0,01839 € | 919,50 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17550 € |

