CRGH2512J51R is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: 0,60000 €
Datasheet

Upgrade


Bourns Inc.
In Stock: 8.510
Unit Price: 0,47000 €
Datasheet
51 Ohms ±5% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRGH2512J51R

DigiKey Part Number
CRGH2512J51R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRGH2512J51R
Description
RES 51 OHM 5% 2W 2512
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
51 Ohms ±5% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRGH2512J51R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.0000,11925 €954,00 €
Manufacturers Standard Package
Unit Price without VAT:0,11925 €
Unit Price with VAT:0,13952 €