
CRGH2512J470R | |
|---|---|
DigiKey Part Number | A126472TR-ND - Tape & Reel (TR) A126472CT-ND - Cut Tape (CT) A126472DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGH2512J470R |
Description | RES 470 OHM 5% 2W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±5% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGH2512J470R Models |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case 2512 (6332 Metric) |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,27800 € | 2,78 € |
| 25 | 0,23320 € | 5,83 € |
| 50 | 0,20760 € | 10,38 € |
| 100 | 0,18700 € | 18,70 € |
| 250 | 0,16624 € | 41,56 € |
| 500 | 0,15426 € | 77,13 € |
| 1.000 | 0,14473 € | 144,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,13112 € | 524,48 € |
| 8.000 | 0,12632 € | 1.010,56 € |
| 12.000 | 0,12398 € | 1.487,76 € |
| 20.000 | 0,12144 € | 2.428,80 € |
| 28.000 | 0,11999 € | 3.359,72 € |
| 40.000 | 0,11861 € | 4.744,40 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,56160 € |


