
CRGH2512J270K | |
|---|---|
DigiKey Part Number | A126462TR-ND - Tape & Reel (TR) A126462CT-ND - Cut Tape (CT) A126462DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGH2512J270K |
Description | RES 270K OHM 5% 2W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 270 kOhms ±5% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGH2512J270K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,26300 € | 2,63 € |
| 25 | 0,22080 € | 5,52 € |
| 50 | 0,19620 € | 9,81 € |
| 100 | 0,17680 € | 17,68 € |
| 250 | 0,15712 € | 39,28 € |
| 500 | 0,14576 € | 72,88 € |
| 1.000 | 0,13671 € | 136,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,11925 € | 954,00 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,53820 € |


