
CRGH2512J22R | |
|---|---|
DigiKey Part Number | A126461TR-ND - Tape & Reel (TR) A126461CT-ND - Cut Tape (CT) A126461DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGH2512J22R |
Description | RES 22 OHM 5% 2W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±5% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGH2512J22R Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,27700 € | 2,77 € |
| 25 | 0,23200 € | 5,80 € |
| 50 | 0,20640 € | 10,32 € |
| 100 | 0,18590 € | 18,59 € |
| 250 | 0,16524 € | 41,31 € |
| 500 | 0,15328 € | 76,64 € |
| 1.000 | 0,14380 € | 143,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,13024 € | 520,96 € |
| 8.000 | 0,12546 € | 1.003,68 € |
| 12.000 | 0,12313 € | 1.477,56 € |
| 20.000 | 0,12060 € | 2.412,00 € |
| 28.000 | 0,11915 € | 3.336,20 € |
| 40.000 | 0,11778 € | 4.711,20 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,56160 € |


