
CRGH2512J220R | |
|---|---|
DigiKey Part Number | A126460TR-ND - Tape & Reel (TR) A126460CT-ND - Cut Tape (CT) A126460DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGH2512J220R |
Description | RES 220 OHM 5% 2W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±5% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGH2512J220R Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,27500 € | 2,75 € |
| 25 | 0,23120 € | 5,78 € |
| 50 | 0,20560 € | 10,28 € |
| 100 | 0,18510 € | 18,51 € |
| 250 | 0,16448 € | 41,12 € |
| 500 | 0,15258 € | 76,29 € |
| 1.000 | 0,14311 € | 143,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,12960 € | 518,40 € |
| 8.000 | 0,12483 € | 998,64 € |
| 12.000 | 0,12251 € | 1.470,12 € |
| 20.000 | 0,11998 € | 2.399,60 € |
| 28.000 | 0,11854 € | 3.319,12 € |
| 40.000 | 0,11717 € | 4.686,80 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,56160 € |


