
CRGH2512J150K | |
|---|---|
DigiKey Part Number | A126451TR-ND - Tape & Reel (TR) A126451CT-ND - Cut Tape (CT) A126451DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGH2512J150K |
Description | RES 150K OHM 5% 2W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 150 kOhms ±5% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGH2512J150K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,27900 € | 2,79 € |
| 25 | 0,23400 € | 5,85 € |
| 50 | 0,20800 € | 10,40 € |
| 100 | 0,18740 € | 18,74 € |
| 250 | 0,16656 € | 41,64 € |
| 500 | 0,15450 € | 77,25 € |
| 1.000 | 0,14492 € | 144,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,13123 € | 524,92 € |
| 8.000 | 0,12640 € | 1.011,20 € |
| 12.000 | 0,12405 € | 1.488,60 € |
| 20.000 | 0,12149 € | 2.429,80 € |
| 28.000 | 0,12003 € | 3.360,84 € |
| 40.000 | 0,11865 € | 4.746,00 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,56160 € |


