Upgrade
Upgrade

CRGH2512F1M0 | |
|---|---|
DigiKey Part Number | CRGH2512F1M0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRGH2512F1M0 |
Description | RES 1M OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGH2512F1M0 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35211M0FT | TE Connectivity Passive Product | 7.449 | A116104CT-ND | 0,59000 € | Direct |
| CRM2512-FX-1004ELF | Bourns Inc. | 12.378 | CRM2512-FX-1004ELFCT-ND | 0,43000 € | Upgrade |
| CRS2512-FX-1004ELF | Bourns Inc. | 42 | CRS2512-FX-1004ELFCT-ND | 0,64000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,18144 € | 1.451,52 € |
| Unit Price without VAT: | 0,18144 € |
|---|---|
| Unit Price with VAT: | 0,21228 € |




