
CRGH2010J3K0 | |
|---|---|
DigiKey Part Number | 1712-CRGH2010J3K0TR-ND - Tape & Reel (TR) 1712-CRGH2010J3K0CT-ND - Cut Tape (CT) 1712-CRGH2010J3K0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGH2010J3K0 |
Description | RES 3K OHM 5% 1W 2010 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3 kOhms ±5% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGH2010J3K0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,16800 € | 1,68 € |
| 25 | 0,13680 € | 3,42 € |
| 50 | 0,11920 € | 5,96 € |
| 100 | 0,10530 € | 10,53 € |
| 250 | 0,09124 € | 22,81 € |
| 500 | 0,08316 € | 41,58 € |
| 1.000 | 0,07671 € | 76,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06754 € | 270,16 € |
| 8.000 | 0,06431 € | 514,48 € |
| 12.000 | 0,06273 € | 752,76 € |
| 20.000 | 0,06102 € | 1.220,40 € |
| 28.000 | 0,06005 € | 1.681,40 € |
| 40.000 | 0,05912 € | 2.364,80 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36270 € |

