
CRGH1206F330R | |
|---|---|
DigiKey Part Number | 1712-CRGH1206F330RTR-ND - Tape & Reel (TR) 1712-CRGH1206F330RCT-ND - Cut Tape (CT) 1712-CRGH1206F330RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGH1206F330R |
Description | RES 330 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGH1206F330R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03400 € | 0,34 € |
| 25 | 0,03240 € | 0,81 € |
| 50 | 0,03100 € | 1,55 € |
| 100 | 0,02940 € | 2,94 € |
| 250 | 0,02760 € | 6,90 € |
| 500 | 0,02628 € | 13,14 € |
| 1.000 | 0,02503 € | 25,03 € |
| 2.500 | 0,02346 € | 58,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02233 € | 111,65 € |
| 10.000 | 0,02127 € | 212,70 € |
| 15.000 | 0,02067 € | 310,05 € |
| 25.000 | 0,01993 € | 498,25 € |
| 35.000 | 0,01947 € | 681,45 € |
| 50.000 | 0,01898 € | 949,00 € |
| 125.000 | 0,01779 € | 2.223,75 € |
| 250.000 | 0,01694 € | 4.235,00 € |
| 500.000 | 0,01614 € | 8.070,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |


