
CRGCQ2512J470K | |
|---|---|
DigiKey Part Number | A130322TR-ND - Tape & Reel (TR) A130322CT-ND - Cut Tape (CT) A130322DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ2512J470K |
Description | RES 470K OHM 5% 1W 2512 |
Customer Reference | |
Detailed Description | 470 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ2512J470K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,13000 € | 1,30 € |
| 25 | 0,10520 € | 2,63 € |
| 50 | 0,09100 € | 4,55 € |
| 100 | 0,07980 € | 7,98 € |
| 250 | 0,06844 € | 17,11 € |
| 500 | 0,06192 € | 30,96 € |
| 1.000 | 0,05672 € | 56,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04932 € | 197,28 € |
| 8.000 | 0,04672 € | 373,76 € |
| 12.000 | 0,04545 € | 545,40 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28080 € |

