
CRGCQ1210F100R | |
|---|---|
DigiKey Part Number | A129859TR-ND - Tape & Reel (TR) A129859CT-ND - Cut Tape (CT) A129859DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ1210F100R |
Description | RES 100 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ1210F100R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,11000 € | 1,10 € |
| 25 | 0,08840 € | 2,21 € |
| 50 | 0,07580 € | 3,79 € |
| 100 | 0,06570 € | 6,57 € |
| 250 | 0,05572 € | 13,93 € |
| 500 | 0,04994 € | 24,97 € |
| 1.000 | 0,04537 € | 45,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03806 € | 190,30 € |
| 10.000 | 0,03593 € | 359,30 € |
| 15.000 | 0,03489 € | 523,35 € |
| 25.000 | 0,03376 € | 844,00 € |
| 35.000 | 0,03312 € | 1.159,20 € |
| 50.000 | 0,03251 € | 1.625,50 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,25740 € |

