
CRGCQ1210F1K8 | |
|---|---|
DigiKey Part Number | A129874TR-ND - Tape & Reel (TR) A129874CT-ND - Cut Tape (CT) A129874DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ1210F1K8 |
Description | RES 1.8K OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.8 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ1210F1K8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,11300 € | 1,13 € |
| 25 | 0,09040 € | 2,26 € |
| 50 | 0,07740 € | 3,87 € |
| 100 | 0,06740 € | 6,74 € |
| 250 | 0,05716 € | 14,29 € |
| 500 | 0,05130 € | 25,65 € |
| 1.000 | 0,04665 € | 46,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03920 € | 196,00 € |
| 10.000 | 0,03703 € | 370,30 € |
| 15.000 | 0,03597 € | 539,55 € |
| 25.000 | 0,03482 € | 870,50 € |
| 35.000 | 0,03417 € | 1.195,95 € |
| 50.000 | 0,03355 € | 1.677,50 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,25740 € |

