
CRGCQ1206F15K | |
|---|---|
DigiKey Part Number | A129824TR-ND - Tape & Reel (TR) A129824CT-ND - Cut Tape (CT) A129824DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ1206F15K |
Description | RES 15K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ1206F15K Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04200 € | 0,42 € |
| 25 | 0,03280 € | 0,82 € |
| 50 | 0,02680 € | 1,34 € |
| 100 | 0,02250 € | 2,25 € |
| 250 | 0,01808 € | 4,52 € |
| 500 | 0,01556 € | 7,78 € |
| 1.000 | 0,01356 € | 13,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01040 € | 52,00 € |
| 10.000 | 0,00948 € | 94,80 € |
| 15.000 | 0,00904 € | 135,60 € |
| 25.000 | 0,00855 € | 213,75 € |
| 35.000 | 0,00828 € | 289,80 € |
| 50.000 | 0,00802 € | 401,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

