
CRGCQ1206F150R | |
|---|---|
DigiKey Part Number | A129800TR-ND - Tape & Reel (TR) A129800CT-ND - Cut Tape (CT) A129800DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ1206F150R |
Description | RES 150 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ1206F150R Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04300 € | 0,43 € |
| 25 | 0,03280 € | 0,82 € |
| 50 | 0,02720 € | 1,36 € |
| 100 | 0,02280 € | 2,28 € |
| 250 | 0,01832 € | 4,58 € |
| 500 | 0,01578 € | 7,89 € |
| 1.000 | 0,01376 € | 13,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01056 € | 52,80 € |
| 10.000 | 0,00963 € | 96,30 € |
| 15.000 | 0,00918 € | 137,70 € |
| 25.000 | 0,00870 € | 217,50 € |
| 35.000 | 0,00842 € | 294,70 € |
| 50.000 | 0,00815 € | 407,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

